EUR | USD
Favorite

C0603X223K5REC7411 0.022µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
74.345 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22 €
10 0,15300 1,53 €
50 0,09160 4,58 €
100 0,07730 7,73 €
500 0,05288 26,44 €
1.000 0,04679 46,79 €
2.500 0,04476 111,89 €
5.000 0,04068 203,42 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,22000 €

Excludes VAT

0,25520 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-17610-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,03662 €
  • Cut Tape (CT)  : 399-17610-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 74.345 - Immediate
  • Unit Price: 0,22000 €

C0603X223K5REC7411

Datasheet
Digi-Key Part Number 399-17610-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603X223K5REC7411
Copy  
Description CAP CER SMD 0603 .022UF 10% 50V
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

0.022µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series ESD SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,022µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications ESD Protection
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17610-6