EUR | USD
Favorite

C0603X223K5REC7411 0.022µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
29.345 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22 €
10 0,15100 1,51 €
50 0,09060 4,53 €
100 0,07660 7,66 €
500 0,05240 26,20 €
1.000 0,04635 46,35 €
2.500 0,04434 110,85 €
5.000 0,04031 201,53 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,22000 €

Excludes VAT

0,25520 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 399-17610-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,03628 €
  • Digi-Reel®  : 399-17610-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.345 - Immediate
  • Unit Price: Digi-Reel®

C0603X223K5REC7411

Datasheet
Digi-Key Part Number 399-17610-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603X223K5REC7411
Copy  
Description CAP CER SMD 0603 .022UF 10% 50V
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

0.022µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series ESD SMD Comm X7R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0,022µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications ESD Protection
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17610-1