EUR | USD
Favorite

C0603X153K3GECAUTO 0.015µF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
7.260 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35 €
10 0,24100 2,41 €
50 0,16860 8,43 €
100 0,14450 14,45 €
500 0,10842 54,21 €
1.000 0,09155 91,55 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,35000 €

Excludes VAT

0,40600 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-14220-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,08191 €
  • Cut Tape (CT)  : 399-14220-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.260 - Immediate
  • Unit Price: 0,35000 €

C0603X153K3GECAUTO

Datasheet
Digi-Key Part Number 399-14220-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603X153K3GECAUTO
Copy  
Description CAP CER 0.015UF 25V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

0.015µF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series ESD SMD Auto C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,015µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive, ESD Protection
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14220-6