EUR | USD
Favorite

Price & Procurement
20.031 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28 €
10 0,19000 1,90 €
50 0,12680 6,34 €
100 0,10770 10,77 €
500 0,07606 38,03 €
1.000 0,06654 66,54 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,28000 €

Excludes VAT

0,32480 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-3117-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,05862 €
  • Cut Tape (CT)  : 399-3117-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.531 - Immediate
  • Unit Price: 0,28000 €

C0603C824K8PACTU

Datasheet
Digi-Key Part Number 399-3117-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C824K8PACTU
Copy  
Description CAP CER 0.82UF 10V X5R 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.82µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X5R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,82µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-3117-6