EUR | USD
Favorite

Price & Procurement
4.000 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27 €
10 0,18300 1,83 €
50 0,12200 6,10 €
100 0,10370 10,37 €
500 0,07322 36,61 €
1.000 0,06407 64,07 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,27000 €

Excludes VAT

0,31320 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 399-3219-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,05644 €
  • Digi-Reel®  : 399-3219-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.000 - Immediate
  • Unit Price: Digi-Reel®

C0603C474Z9VACTU

Datasheet
Digi-Key Part Number 399-3219-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C474Z9VACTU
Copy  
Description CAP CER 0.47UF 6.3V Y5V 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.47µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm Y5V
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0,47µF
Tolerance -20%, +80%
Voltage - Rated 6.3V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-3219-1