EUR | USD
Favorite

C0603C473K5NACAUTO 0.047µF ±10% 50V Ceramic Capacitor X8L 0603 (1608 Metric)
Price & Procurement
6.310 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29 €
10 0,20300 2,03 €
50 0,14160 7,08 €
100 0,12140 12,14 €
500 0,09106 45,53 €
1.000 0,07689 76,89 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,29000 €

Excludes VAT

0,33640 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 399-18119-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,06880 €
  • Digi-Reel®  : 399-18119-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.310 - Immediate
  • Unit Price: Digi-Reel®

C0603C473K5NACAUTO

Datasheet
Digi-Key Part Number 399-18119-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C473K5NACAUTO
Copy  
Description CAP CER 0.047UF 50V X8L 0603
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.047µF ±10% 50V Ceramic Capacitor X8L 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X8L HT150C
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0,047µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X8L
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-18119-1