EUR | USD
Favorite

C0603C472K1RACTU 4700pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
67.888 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31 €
10 0,21100 2,11 €
50 0,14060 7,03 €
100 0,11960 11,96 €
500 0,08436 42,18 €
1.000 0,07383 73,83 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,31000 €

Excludes VAT

0,35960 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-7926-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 64.000 - Immediate
  • Unit Price: 0,06503 €
  • Cut Tape (CT)  : 399-7926-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 67.888 - Immediate
  • Unit Price: 0,31000 €

C0603C472K1RACTU

Datasheet
Digi-Key Part Number 399-7926-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C472K1RACTU
Copy  
Description CAP CER 4700PF 100V X7R 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4700pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-7926-6