EUR | USD
Favorite

C0603C180J1GACAUTO 18pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
11.370 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26 €
10 0,18000 1,80 €
50 0,12000 6,00 €
100 0,10190 10,19 €
500 0,07194 35,97 €
1.000 0,06295 62,95 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,26000 €

Excludes VAT

0,30160 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15781-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,05546 €
  • Cut Tape (CT)  : 399-15781-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.370 - Immediate
  • Unit Price: 0,26000 €

C0603C180J1GACAUTO

Datasheet
Digi-Key Part Number 399-15781-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C180J1GACAUTO
Copy  
Description CAP CER 18PF 100V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

18pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 18pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15781-6