EUR | USD
Favorite

C0603C104K4RAC7411 0.1µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
56.178 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,06700 0,67 €
50 0,03640 1,82 €
100 0,02960 2,96 €
500 0,02114 10,57 €
1.000 0,01662 16,62 €
2.500 0,01511 37,77 €
5.000 0,01390 69,50 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,09000 €

Excludes VAT

0,10440 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-17393-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,01209 €
  • Cut Tape (CT)  : 399-17393-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 56.178 - Immediate
  • Unit Price: 0,09000 €
  • Tape & Reel (TR)  : 399-1096-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 2.588.000 - Immediate
  • Unit Price: 0,01321 €
  • Cut Tape (CT)  : 399-1096-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.571.625 - Immediate
  • Unit Price: 0,09000 €
  • Digi-Reel®  : 399-1096-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.591.975 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 399-7372-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,01899 €
  • Tape & Reel (TR)  : C0603C104K4RAC7081-ND
  • Minimum Quantity: 16.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,01209 €

C0603C104K4RAC7411

Datasheet
Digi-Key Part Number 399-17393-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C104K4RAC7411
Copy  
Description CAP CER 0.1UF 16V X7R 0603
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.1µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17393-6