EUR | USD
Favorite

C0603C103K4RAL7867 10000pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
5.061 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28 €
10 0,19700 1,97 €
50 0,13780 6,89 €
100 0,11810 11,81 €
500 0,08860 44,30 €
1.000 0,07481 74,81 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,28000 €

Excludes VAT

0,32480 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-13135-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,06693 €
  • Cut Tape (CT)  : 399-13135-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.061 - Immediate
  • Unit Price: 0,28000 €

C0603C103K4RAL7867

Datasheet
Digi-Key Part Number 399-13135-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C103K4RAL7867
Copy  
Description CAP CER 10000PF 16V X7R 0603
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10000pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R SnPb
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-13135-6