EUR | USD
Favorite

C0603C102K9RAC7867 1000pF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
15.347 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 0,08 €
10 0,05600 0,56 €
50 0,03040 1,52 €
100 0,02480 2,48 €
500 0,01774 8,87 €
1.000 0,01394 13,94 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,08000 €

Excludes VAT

0,09280 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 399-14480-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,01166 €
  • Digi-Reel®  : 399-14480-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.347 - Immediate
  • Unit Price: Digi-Reel®

C0603C102K9RAC7867

Datasheet
Digi-Key Part Number 399-14480-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C102K9RAC7867
Copy  
Description CAP CER 1000PF 6.3V X7R 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1000pF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
Notification -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14480-1