EUR | USD
Favorite

Price & Procurement
19.955 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10 €
10 0,07400 0,74 €
50 0,04200 2,10 €
100 0,03490 3,49 €
500 0,02442 12,21 €
1.000 0,02022 20,22 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,10000 €

Excludes VAT

0,11600 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 399-6847-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,01721 €
  • Digi-Reel®  : 399-6847-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.955 - Immediate
  • Unit Price: Digi-Reel®

C0603C102K3RACAUTO

Datasheet
Digi-Key Part Number 399-6847-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C102K3RACAUTO
Copy  
Description CAP CER 1000PF 25V X7R 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1000pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-6847-1