EUR | USD
Favorite

C0603C102K1RACTU 1000pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
709.620 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,06400 0,64 €
100 0,02820 2,82 €
500 0,02010 10,05 €
1.000 0,01579 15,79 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-7831-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 708.000 - Immediate
  • Unit Price: 0,01149 €
  • Cut Tape (CT)  : 399-7831-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 709.620 - Immediate
  • Unit Price: 0,09000 €

C0603C102K1RACTU

Datasheet
Digi-Key Part Number 399-7831-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C102K1RACTU
Copy  
Description CAP CER 1000PF 100V X7R 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1000pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CER ENG KIT 29

CAP KIT CERAMIC 10PF-10UF 1500PC

KEMET

35,72000 € Details
Additional Resources
Standard Package 1
Other Names 399-7831-6