EUR | USD
Favorite

C0603C102J1RACTU 1000pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
28.641 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25 €
10 0,17100 1,71 €
50 0,11400 5,70 €
100 0,09690 9,69 €
500 0,06840 34,20 €
1.000 0,05984 59,84 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,25000 €

Excludes VAT

0,29000 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-7829-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 0,05272 €
  • Cut Tape (CT)  : 399-7829-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.641 - Immediate
  • Unit Price: 0,25000 €

C0603C102J1RACTU

Datasheet
Digi-Key Part Number 399-7829-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C102J1RACTU
Copy  
Description CAP CER 1000PF 100V X7R 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1000pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-7829-6