EUR | USD
Favorite

Price & Procurement
167.048 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33 €
10 0,22800 2,28 €
50 0,16000 8,00 €
100 0,13720 13,72 €
500 0,10292 51,46 €
1.000 0,08692 86,92 €
2.500 0,08234 205,86 €
5.000 0,07777 388,84 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,33000 €

Excludes VAT

0,38280 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-4901-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 160.000 - Immediate
  • Unit Price: 0,07319 €
  • Cut Tape (CT)  : 399-4901-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 167.048 - Immediate
  • Unit Price: 0,33000 €

C0402C563K4RACTU

Datasheet
Digi-Key Part Number 399-4901-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C563K4RACTU
Copy  
Description CAP CER 0.056UF 16V X7R 0402
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

0.056µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,056µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-4901-6