EUR | USD
Favorite

C0402C472K8RAC7867 4700pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
12.598 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28 €
10 0,19200 1,92 €
50 0,13420 6,71 €
100 0,11500 11,50 €
500 0,08628 43,14 €
1.000 0,07285 72,85 €
2.500 0,06902 172,54 €
5.000 0,06518 325,91 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,28000 €

Excludes VAT

0,32480 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 399-15332-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,06135 €
  • Digi-Reel®  : 399-15332-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.598 - Immediate
  • Unit Price: Digi-Reel®

C0402C472K8RAC7867

Datasheet
Digi-Key Part Number 399-15332-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C472K8RAC7867
Copy  
Description CAP CER 4700PF 10V X7R 0402
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4700pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Notification Out of Bounds
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15332-1