EUR | USD
Favorite

C0402C472K4RACTU 4700pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
12.823 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31 €
10 0,21600 2,16 €
50 0,15060 7,53 €
100 0,12910 12,91 €
500 0,09686 48,43 €
1.000 0,08179 81,79 €
2.500 0,07748 193,71 €
5.000 0,07318 365,90 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,31000 €

Excludes VAT

0,35960 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-7801-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,06944 €
  • Cut Tape (CT)  : 399-7801-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.823 - Immediate
  • Unit Price: 0,32000 €

C0402C472K4RACTU

Datasheet
Digi-Key Part Number 399-7801-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C472K4RACTU
Copy  
Description CAP CER 4700PF 16V X7R 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4700pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-7801-6