Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,03800 0,38 €
100 0,01690 1,69 €
500 0,01206 6,03 €
1.000 0,00948 9,48 €
2.500 0,00862 21,54 €
5.000 0,00793 39,64 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 399-1019-6-ND
Copy   399-1019-6-ND
Quantity Available 1.253.530
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C0402C470J5GACTU

Copy   C0402C470J5GACTU
Description CAP CER 47PF 50V C0G/NP0 0402
Copy   CAP CER 47PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

47pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy   47pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0402C470J5GACTU K-SIM Simulation
Mfg CAD Models C0402C470J5GACTU.stp
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2059 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 47pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-1019-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-1019-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 1.250.000 - Immediate
  • Unit Price: 0,00630 €
  • Cut Tape (CT) ? : 399-1019-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.253.530 - Immediate
  • Unit Price: 0,09000 €

08:40:12 8.17.2019