EUR | USD
Favorite

Price & Procurement
23.706 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10 €
10 0,07000 0,70 €
50 0,03920 1,96 €
100 0,03250 3,25 €
500 0,02280 11,40 €
1.000 0,01889 18,89 €
2.500 0,01757 43,93 €
5.000 0,01608 80,39 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,10000 €

Excludes VAT

0,11600 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 399-17558-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,01496 €
  • Digi-Reel®  : 399-17558-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.706 - Immediate
  • Unit Price: Digi-Reel®

C0402C470J3RACAUTO

Datasheet
Digi-Key Part Number 399-17558-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C470J3RACAUTO
Copy  
Description CAP CER SMD 0402 47PF 5% X7R 25V
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

47pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 47pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17558-1