EUR | USD
Favorite

Price & Procurement
100.000 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,03000 0,30 €
100 0,01350 1,35 €
500 0,00962 4,81 €
1.000 0,00756 7,56 €
2.500 0,00687 17,18 €
5.000 0,00632 31,59 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-4886-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 579.331 - Immediate
  • Unit Price: 0,00502 €
  • Cut Tape (CT)  : 399-4886-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 100.000 - Immediate
  • Unit Price: 0,09000 €

C0402C224K9PAC7867

Datasheet
Digi-Key Part Number 399-4886-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C224K9PAC7867
Copy  
Description CAP CER 0.22UF 6.3V X5R 0402
Copy  
Detailed Description

0.22µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets X5R Dielectric, 4-50 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0402C224K9PAC7867 K-SIM Simulation
Mfg CAD Models C0402C224K9PACTU.stp
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X5R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,22µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CER ENG KIT 28

CAP KIT CER 10PF-2.2UF 3000PCS

KEMET

36,97000 € Details
Additional Resources
Standard Package 1
Other Names 399-4886-6