EUR | USD
Favorite

Price & Procurement
98.583 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11 €
10 0,08100 0,81 €
50 0,04600 2,30 €
100 0,03820 3,82 €
500 0,02674 13,37 €
1.000 0,02214 22,14 €
2.500 0,02061 51,52 €
5.000 0,01885 94,27 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,11000 €

Excludes VAT

0,12760 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-16022-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 90.000 - Immediate
  • Unit Price: 0,01754 €
  • Cut Tape (CT)  : 399-16022-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 98.583 - Immediate
  • Unit Price: 0,11000 €

C0402C223K5RACAUTO

Datasheet
Digi-Key Part Number 399-16022-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C223K5RACAUTO
Copy  
Description CAP CER 0.022UF 50V X7R 0402
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.022µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,022µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16022-6