EUR | USD
Favorite

C0402C182J5JAC7867 1800pF ±5% 50V Ceramic Capacitor U2J 0402 (1005 Metric)
Price & Procurement
17.046 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22 €
10 0,15300 1,53 €
50 0,10160 5,08 €
100 0,08640 8,64 €
500 0,06096 30,48 €
1.000 0,05335 53,35 €
2.500 0,05081 127,02 €
5.000 0,04700 234,99 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,22000 €

Excludes VAT

0,25520 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-13382-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,04446 €
  • Cut Tape (CT)  : 399-13382-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.046 - Immediate
  • Unit Price: 0,22000 €

C0402C182J5JAC7867

Datasheet
Digi-Key Part Number 399-13382-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C182J5JAC7867
Copy  
Description CAP CER 1800PF 50V U2J 0402
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

1800pF ±5% 50V Ceramic Capacitor U2J 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm U2J
Packaging Digi-Reel® 
Part Status Active
Capacitance 1800pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features Low ESL, Low Dissipation Factor
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CER ENG KIT 41

CAP KIT CER 1000PF-0.33UF 2150PC

KEMET

174,25000 € Details
Additional Resources
Standard Package 1
Other Names 399-13382-6