EUR | USD

C0402C121K5GACTU 120pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
11.325 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,03300 €0,33
50 0,01800 €0,90
100 0,01470 €1,47
500 0,01046 €5,23
1.000 0,00821 €8,21
2.500 0,00746 €18,66
5.000 0,00687 €34,34

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,08000

Excludes VAT

€0,09520

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 399-8945-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,00627 €
  • Digi-Reel®  : 399-8945-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.325 - Immediate
  • Unit Price: Digi-Reel®

C0402C121K5GACTU

Datasheet
Digi-Key Part Number 399-8945-1-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0402C121K5GACTU
Copy  
Description CAP CER 120PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

120pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 120pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number C0402C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-8945-1