Add To Favorites
C0402C105K9PACTU 1µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,02600 0,26 €
100 0,01150 1,15 €
500 0,00820 4,10 €
1.000 0,00645 6,45 €
2.500 0,00586 14,66 €
5.000 0,00539 26,96 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 399-4873-6-ND
Copy   399-4873-6-ND
Quantity Available 1.125.743
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C0402C105K9PACTU

Copy   C0402C105K9PACTU
Description CAP CER 1UF 6.3V X5R 0402
Copy   CAP CER 1UF 6.3V X5R 0402
Manufacturer Standard Lead Time 51 Weeks
Detailed Description

1µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy   1µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Documents & Media
Datasheets X5R Dielectric, 4-50 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0402C105K9PACTU K-SIM Simulation
Mfg CAD Models C0402C105K9PACTU.stp
EDA / CAD Models C0402C105K9PACTU by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2059 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer KEMET
Series SMD Comm X5R
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • CER ENG KIT 28 - KEMET | 399-12005-ND DigiKey Electronics
  • CER ENG KIT 28
  • KEMET
  • CAP KIT CER 10PF-2.2UF 3000PCS
  • Unit Price 36,44000 €
  • 399-12005-ND
Additional Resources
Standard Package ? 1
Other Names 399-4873-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-4873-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 1.120.000 - Immediate
  • Unit Price: 0,00427 €
  • Cut Tape (CT) ? : 399-4873-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.125.743 - Immediate
  • Unit Price: 0,09000 €

20:22:11 8.17.2019