EUR | USD
Favorite

C0402C105K7PAC7867 1µF ±10% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
17.372 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15 €
10 0,10400 1,04 €
50 0,06220 3,11 €
100 0,05250 5,25 €
500 0,03594 17,97 €
1.000 0,03180 31,80 €
2.500 0,03042 76,04 €
5.000 0,02765 138,25 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,15000 €

Excludes VAT

0,17400 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 399-14872-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,02627 €
  • Digi-Reel®  : 399-14872-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.372 - Immediate
  • Unit Price: Digi-Reel®

C0402C105K7PAC7867

Datasheet
Digi-Key Part Number 399-14872-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C105K7PAC7867
Copy  
Description CAP CER 1UF 4V X5R 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1µF ±10% 4V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X5R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14872-1