EUR | USD

Price & Procurement
109.065 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,03900 €0,39
50 0,02140 €1,07
100 0,01750 €1,75
500 0,01248 €6,24
1.000 0,00981 €9,81
2.500 0,00892 €22,29
5.000 0,00820 €41,02

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,08000

Excludes VAT

€0,09520

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-1279-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 100.000 - Immediate
  • Unit Price: 0,00651 €
  • Cut Tape (CT)  : 399-1279-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 109.065 - Immediate
  • Unit Price: 0,08000 €

C0402C103J3RACTU

Datasheet
Digi-Key Part Number 399-1279-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0402C103J3RACTU
Copy  
Description CAP CER 10000PF 25V X7R 0402
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

10000pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number C0402C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-1279-6