EUR | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,01700 €0,17
50 0,00900 €0,45
100 0,00740 €0,74
500 0,00532 €2,66
1.000 0,00419 €4,19
2.500 0,00380 €9,51
5.000 0,00350 €17,50

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,08000

Excludes VAT

€0,09520

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-1032-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,00320 €
  • Cut Tape (CT)  : 399-1032-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,08000 €

C0402C102K5RACTU

Datasheet
Digi-Key Part Number 399-1032-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0402C102K5RACTU
Copy  
Description CAP CER 1000PF 50V X7R 0402
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1000pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CER ENG KIT 28

CAP KIT CER 10PF-2.2UF 3000PCS

KEMET

34,12000 € Details
Additional Resources
Standard Package 1
Other Names 399-1032-6