EUR | USD
Favorite

C0402C102K1GAC7867 1000pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
13.848 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38 €
10 0,26000 2,60 €
50 0,18160 9,08 €
100 0,15570 15,57 €
500 0,11676 58,38 €
1.000 0,09860 98,60 €
2.500 0,09340 233,51 €
5.000 0,08822 441,08 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,38000 €

Excludes VAT

0,44080 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 399-17547-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,08303 €
  • Digi-Reel®  : 399-17547-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.848 - Immediate
  • Unit Price: Digi-Reel®

C0402C102K1GAC7867

Datasheet
Digi-Key Part Number 399-17547-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C102K1GAC7867
Copy  
Description CAP CER SMD 0402 1000PF 10% COG
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1000pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17547-1