EUR | USD

Price & Procurement
899 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,87000 €0,87
10 0,76400 €7,64
100 0,65930 €65,93
500 0,53938 €269,69

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,87000

Excludes VAT

€1,03530

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 455-1691-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,47945 €
  • Digi-Reel®  : 455-1691-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 899 - Immediate
  • Unit Price: Digi-Reel®

B12B-ZR-SM4-TF(LF)(SN)

Datasheet
Digi-Key Part Number 455-1691-1-ND
Copy  
Manufacturer

JST Sales America Inc.

Copy  
Manufacturer Part Number B12B-ZR-SM4-TF(LF)(SN)
Copy  
Description CONN HEADER SMD 12POS 1.5MM
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Connector Header Surface Mount 12 position 0.059" (1.50mm)

Copy  
Customer Reference
Documents & Media
Datasheets ZH Series Datasheet
Product Training Modules Crimp ZH Series and IDC ZR Series 1.5MM Connectors
HTML Datasheet ZH Series Datasheet
EDA / CAD Models B12B-ZR-SM4-TF(LF)(SN) by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series ZH
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.059" (1.50mm)
Number of Positions 12
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.197" (5.00mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights 6.4mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

12ZR-8M-P

CONN RCPT 12POS IDC 28AWG TIN

JST Sales America Inc.

0,65000 € Details

ZHR-12

CONN HOUSING ZH 12POS 1.5MM WHT

JST Sales America Inc.

0,20000 € Details

12ZR-3H-P

CONN RCPT 12POS IDC 30AWG TIN

JST Sales America Inc.

0,32231 € Details
Associated Product View More

A12ZR12ZR28H305A

JUMPER 12ZR-8M-P - 12ZR-8M-P 12"

JST Sales America Inc.

3,02000 € Details

A12ZR12ZR28H254B

JUMPER 12ZR-8M-P - 12ZR-8M-P 10"

JST Sales America Inc.

2,62000 € Details

A12ZR12ZR28H51B

JUMPER 12ZR-8M-P - 12ZR-8M-P 2"

JST Sales America Inc.

1,27000 € Details

A12ZR12ZR28H152B

JUMPER 12ZR-8M-P - 12ZR-8M-P 6"

JST Sales America Inc.

2,07000 € Details

A12ZR12ZR28H102B

JUMPER 12ZR-8M-P - 12ZR-8M-P 6"

JST Sales America Inc.

1,68000 € Details

A12ZR12ZR28H203B

JUMPER 12ZR-8M-P - 12ZR-8M-P 8"

JST Sales America Inc.

2,20000 € Details
You May Also Be Interested In

B8B-ZR-SM4-TF(LF)(SN)

CONN HEADER SMD 8POS 1.5MM

JST Sales America Inc.

0,67000 € Details

S12B-ZR-SM4A-TF(LF)(SN)

CONN HEADER SMD R/A 12POS 1.5MM

JST Sales America Inc.

0,82000 € Details

B4B-ZR-SM4-TF(LF)(SN)

CONN HEADER SMD 4POS 1.5MM

JST Sales America Inc.

0,54000 € Details

12ZR-8M-P

CONN RCPT 12POS IDC 28AWG TIN

JST Sales America Inc.

0,65000 € Details

2012670005

CONN RCP USB3.1 TYPEC 24P SMD RA

Molex

1,96000 € Details

CRS01(TE85L,Q,M)

DIODE SCHOTTKY 30V 1A SFLAT

Toshiba Semiconductor and Storage

0,34000 € Details
Additional Resources
Standard Package 1
Other Names 455-1691-1