EUR | USD

L-07C2N7SV6T 2.7nH Unshielded Multilayer Inductor 300mA 170mOhm Max 0402 (1005 Metric)
Price & Procurement
748,204 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,04000 €0,40
25 0,03560 €0,89
50 0,03180 €1,59
100 0,02700 €2,70
250 0,02384 €5,96
500 0,02184 €10,92
1.000 0,01867 €18,67
2.500 0,01668 €41,70

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,08000

Excludes VAT

€0,09520

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 712-1415-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 740,000 - Immediate
  • Unit Price: €0.01363
  • Cut Tape (CT)  : 712-1415-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 748,204 - Immediate
  • Unit Price: €0.08000

L-07C2N7SV6T

Datasheet
Digi-Key Part Number 712-1415-6-ND
Copy  
Manufacturer

Johanson Technology Inc.

Copy  
Manufacturer Part Number L-07C2N7SV6T
Copy  
Description FIXED IND 2.7NH 300MA 170MOHM SM
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

2.7nH Unshielded Multilayer Inductor 300mA 170mOhm Max 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Johanson Technology Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 2.7nH
Tolerance ±0.3nH
Current Rating (Amps) 300mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 170mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 9.5GHz
Ratings -
Operating Temperature -55°C ~ 100°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

L402DC

0402 S HI FREQ IND DESIGNER KIT

Johanson Technology Inc.

€38.14000 Details

IOT-L/C402D-1

IOT ISM BAND COMP DEV KIT

Johanson Technology Inc.

€94.56000 Details
Additional Resources
Standard Package 1
Other Names 712-1415-6