EUR | USD
Favorite

Price & Procurement
129.635 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21 €
10 0,14500 1,45 €
50 0,09680 4,84 €
100 0,08230 8,23 €
500 0,05812 29,06 €
1.000 0,05085 50,85 €
2.500 0,04843 121,07 €
5.000 0,04480 223,98 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,21000 €

Excludes VAT

0,24990 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 712-1165-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 129.635 - Immediate
  • Unit Price: 0,04238 €
  • Cut Tape (CT)  : 712-1165-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 129.635 - Immediate
  • Unit Price: 0,21000 €

500R07S4R3BV4T

Datasheet
Digi-Key Part Number 712-1165-6-ND
Copy  
Manufacturer

Johanson Technology Inc.

Copy  
Manufacturer Part Number 500R07S4R3BV4T
Copy  
Description CAP CER 4.3PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

4.3pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets MLCC High-Q Caps Datasheet
Product Training Modules RF Capacitor Modeling Software
Featured Product Multi-Layer High-Q SMD Capacitors
HTML Datasheet MLCC High-Q Caps Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Johanson Technology Inc.
Series S
Packaging Digi-Reel® 
Part Status Active
Capacitance 4,3pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.61mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

S402DS

CAP KIT CERAM 0.2PF-30PF 1400PC

Johanson Technology Inc.

37,00000 € Details
Additional Resources
Standard Package 1
Other Names 712-1165-6