EUR | USD
Favorite

Price & Procurement
15.909 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 €0,12
10 0,08700 €0,87
50 0,04920 €2,46
100 0,04070 €4,07
500 0,02860 €14,30
1.000 0,02368 €23,68
2.500 0,02203 €55,08
5.000 0,02016 €100,80

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,12000

Excludes VAT

€0,14280

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 712-1160-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,01875 €
  • Cut Tape (CT)  : 712-1160-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.909 - Immediate
  • Unit Price: 0,12000 €

500R07S0R2BV4T

Datasheet
Digi-Key Part Number 712-1160-6-ND
Copy  
Manufacturer

Johanson Technology Inc.

Copy  
Manufacturer Part Number 500R07S0R2BV4T
Copy  
Description CAP CER 0.2PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

0.2pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets MLCC High-Q Caps Datasheet
Product Training Modules RF Capacitor Modeling Software
Featured Product Multi-Layer High-Q SMD Capacitors
HTML Datasheet MLCC High-Q Caps Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Johanson Technology Inc.
Series S
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,2pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.61mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

S402DS

CAP KIT CERAM 0.2PF-30PF 1400PC

Johanson Technology Inc.

39,07000 € Details
Additional Resources
Standard Package 1
Other Names 712-1160-6