Price & Procurement
8.622 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 €0,55
10 0,53400 €5,34
25 0,35720 €8,93
50 0,31800 €15,90
100 0,29120 €29,12
250 0,26124 €65,31
500 0,25578 €127,89
1.000 0,18504 €185,04

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,55000

Excludes VAT

€0,65450

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 712-1652-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: €0,18504
  • Digi-Reel®  : 712-1652-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.622 - Immediate
  • Unit Price: Digi-Reel®

4400BL15A0050E

Datasheet
Digi-Key Part Number 712-1652-1-ND
Copy  
Manufacturer

Johanson Technology Inc.

Copy  
Manufacturer Part Number 4400BL15A0050E
Copy  
Description BALUN 2.8GHZ-6GHZ 50/50 0805
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

RF Balun 2.8GHz ~ 6GHz 50 / 50Ohm 0805 (2012 Metric), 6 PC Pad

Copy  
Customer Reference
Documents & Media
Datasheets 4400BL15A0050 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Johanson Technology Inc.
Series 4400
Packaging Cut Tape (CT) 
Part Status Active
Frequency Range 2.8GHz ~ 6GHz
Impedance - Unbalanced/Balanced 50 / 50Ohm
Phase Difference 180° ±12°
Insertion Loss (Max) 1.5dB
Return Loss (Min) 9.5dB
Package / Case 0805 (2012 Metric), 6 PC Pad
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1720BL15B0050E

BALUN 625MHZ-2.8GHZ 50/50 0805

Johanson Technology Inc.

€0,55000 Details

132134-15

CONN SMA JACK STR 50 OHM SMD

Amphenol RF

€7,79000 Details

5500BL15U0100E

BALUN 3-8GHZ 50/100 0805 6 PCPAD

Johanson Technology Inc.

€0,51000 Details
Additional Resources
Standard Package 1
Other Names 712-1652-1