EUR | USD
Favorite

Price & Procurement
821 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24 €
10 0,16200 1,62 €
50 0,10820 5,41 €
100 0,09200 9,20 €
500 0,06492 32,46 €
1.000 0,05680 56,80 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,24000 €

Excludes VAT

0,27840 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 712-1172-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,05004 €
  • Cut Tape (CT)  : 712-1172-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 821 - Immediate
  • Unit Price: 0,24000 €

251R14S4R7BV4T

Datasheet
Digi-Key Part Number 712-1172-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 251R14S4R7BV4T
Copy  
Description CAP CER 4.7PF 250V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

4.7pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets MLCC High-Q Caps Datasheet
Product Training Modules RF Capacitor Modeling Software
Featured Product Multi-Layer High-Q SMD Capacitors
HTML Datasheet MLCC High-Q Caps Datasheet
EDA / CAD Models 251R14S4R7BV4T by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Johanson Technology Inc.
Series S
Packaging Digi-Reel® 
Part Status Active
Capacitance 4,7pF
Tolerance ±0.1pF
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.89mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

S603TS

CAP KIT CER 0.2PF-6.8PF 1400PCS

Johanson Technology Inc.

38,36000 € Details

S603DS

CAP KIT CER 0.3PF-82PF 1400PCS

Johanson Technology Inc.

38,36000 € Details
Additional Resources
Standard Package 1
Other Names 712-1172-6