EUR | USD
Favorite

Price & Procurement
29.052 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45 €
10 0,31500 3,15 €
50 0,23860 11,93 €
100 0,20770 20,77 €
500 0,15382 76,91 €
1.000 0,13075 130,75 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,45000 €

Excludes VAT

0,52200 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 712-1309-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 0,11537 €
  • Cut Tape (CT)  : 712-1309-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.052 - Immediate
  • Unit Price: 0,45000 €

251R14S101GV4T

Datasheet
Digi-Key Part Number 712-1309-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 251R14S101GV4T
Copy  
Description CAP CER 100PF 250V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

100pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets MLCC High-Q Caps Datasheet
Product Training Modules RF Capacitor Modeling Software
Featured Product Multi-Layer High-Q SMD Capacitors
HTML Datasheet MLCC High-Q Caps Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Johanson Technology Inc.
Series S
Packaging Digi-Reel® 
Part Status Active
Capacitance 100pF
Tolerance ±2%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.89mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 712-1309-6