EUR | USD
Favorite

2450BM14G0011T RF Balun 2.4GHz ~ 2.5GHz 50 / -Ohm 0603 (1608 Metric)
Price & Procurement
3.534 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40 €
10 0,35700 3,57 €
25 0,32200 8,05 €
100 0,28190 28,19 €
250 0,24736 61,84 €
500 0,21858 109,29 €
1.000 0,17257 172,57 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,40000 €

Excludes VAT

0,46400 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 712-1620-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,16107 €
  • Cut Tape (CT)  : 712-1620-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.534 - Immediate
  • Unit Price: 0,40000 €

2450BM14G0011T

Datasheet
Digi-Key Part Number 712-1620-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2450BM14G0011T
Copy  
Description BALUN 2.4GHZ-2.5GHZ 0603
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

RF Balun 2.4GHz ~ 2.5GHz 50 / -Ohm 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Johanson Technology Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Frequency Range 2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced 50 / -Ohm
Phase Difference 180° ±10°
Insertion Loss (Max) 1.5dB
Return Loss (Min) 9.5dB
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

IOT-L/C402D-1

IOT ISM BAND COMP DEV KIT

Johanson Technology Inc.

94,59000 € Details
You May Also Be Interested In

CC2640R2FRSMR

IC RF TXRX+MCU BLUETOOTH 32VFQFN

Texas Instruments

3,20000 € Details

BLM18HE152SN1D

FERRITE BEAD 1.5 KOHM 0603 1LN

Murata Electronics

0,16000 € Details

TSX-3225 24.0000MF15X-AC3

CRYSTAL 24.0000MHZ 9PF SMD

EPSON

0,28000 € Details

CC2642R1FRGZR

IC RF TXRX+MCU BLE 5.1 48VQFN

Texas Instruments

4,44000 € Details

2450AT45A100E

RF ANT 2.4GHZ CHIP SOLDER SMD

Johanson Technology Inc.

0,80000 € Details

LFB182G45BG2D280

BALUN 2.4GHZ-2.5GHZ 6SMD

Murata Electronics

0,13923 € Details
Additional Resources
Standard Package 1
Other Names 712-1620-6