EUR | USD
Favorite

Price & Procurement
3.885 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 €0,63
10 0,55100 €5,51
25 0,51760 €12,94
100 0,42260 €42,26
250 0,39260 €98,15
500 0,33412 €167,06

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,63000

Excludes VAT

€0,74970

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 712-1631-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,26730 €
  • Digi-Reel®  : 712-1631-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.885 - Immediate
  • Unit Price: Digi-Reel®

0900AD47A2450E

Datasheet
Digi-Key Part Number 712-1631-1-ND
Copy  
Manufacturer

Johanson Technology Inc.

Copy  
Manufacturer Part Number 0900AD47A2450E
Copy  
Description RF ANT 895MHZ/2.4GHZ CHIP 900M
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

895MHz, 2.4GHz Chip RF Antenna 2.5dBi Solder Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets 0900AD47A2450x
Product Attributes
Type Description Select All
Categories
Manufacturer Johanson Technology Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard -
Frequency Group UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz)
Frequency (Center/Band) 895MHz, 2.4GHz
Antenna Type Chip
Number of Bands 2
VSWR -
Return Loss -6dB
Gain 2.5dBi
Power - Max 2W
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.059" (1.50mm)
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0900AT43A0070E

RF ANT CHIP SOLDER SMD

Johanson Technology Inc.

0,71000 € Details

2450AT18B100E

RF ANT 2.4GHZ CHIP SOLDER SMD

Johanson Technology Inc.

0,46000 € Details

DEA202450BT-1294C1-H

RF FILTER BAND PASS 2.45GHZ 0805

TDK Corporation

0,26000 € Details

2PH1-08-UA-SMT-B

CONN HEADER SMD 8POS 2MM

Adam Tech

0,18000 € Details

2RS1-08-G

RECEPTACLE STRIP 8P 2.0MM PITCH

Adam Tech

0,59000 € Details

0900PC15A0036E

BALUN 862MHZ-928MHZ 0805

Johanson Technology Inc.

0,54000 € Details
Additional Resources
Standard Package 1
Other Names 712-1631-1