EUR | USD
Favorite

0850BM14E0016T RF Balun 770MHz ~ 928MHz 50 / 50Ohm 0603 (1608 Metric)
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48 €
10 0,42300 4,23 €
25 0,38240 9,56 €
100 0,33460 33,46 €
250 0,29368 73,42 €
500 0,25952 129,76 €
1.000 0,20489 204,89 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 712-1621-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,19123 €
  • Cut Tape (CT)  : 712-1621-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,48000 €

0850BM14E0016T

Datasheet
Digi-Key Part Number 712-1621-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0850BM14E0016T
Copy  
Description BALUN 770MHZ-928MHZ 50/50 0603
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

RF Balun 770MHz ~ 928MHz 50 / 50Ohm 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Johanson Technology Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Frequency Range 770MHz ~ 928MHz
Impedance - Unbalanced/Balanced 50 / 50Ohm
Phase Difference 180° ±15°
Insertion Loss (Max) 1.8dB
Return Loss (Min) 9.5dB
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0868AT43A0020E

RF ANT 868MHZ CHIP SOLDER SMD

Johanson Technology Inc.

0,76000 € Details

0915AT43A0026E

RF ANT 915MHZ CHIP SOLDER SMD

Johanson Technology Inc.

0,76000 € Details

CC1310F128RGZR

IC RF TXRX+MCU ISM<1GHZ 48VFQFN

Texas Instruments

5,20000 € Details

BLM18HE152SN1D

FERRITE BEAD 1.5 KOHM 0603 1LN

Murata Electronics

0,19000 € Details

TSX-3225 24.0000MF15X-AC3

CRYSTAL 24.0000MHZ 9PF SMD

EPSON

0,33000 € Details

CC1310F128RHBR

IC RF TXRX+MCU ISM<1GHZ 32VFQFN

Texas Instruments

6,28000 € Details
Additional Resources
Standard Package 1
Other Names 712-1621-6