Price & Procurement
76.336 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 €0,40
10 0,28100 €2,81
50 0,19660 €9,83
100 0,16860 €16,86
500 0,12648 €63,24
1.000 0,10680 €106,80

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,40000

Excludes VAT

€0,47600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 709-1009-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 76.000 - Immediate
  • Unit Price: 0,09556 €
  • Cut Tape (CT)  : 709-1009-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 76.336 - Immediate
  • Unit Price: 0,40000 €

6R3X14W104MV4T

Datasheet
Digi-Key Part Number 709-1009-6-ND
Copy  
Manufacturer

Johanson Dielectrics Inc.

Copy  
Manufacturer Part Number 6R3X14W104MV4T
Copy  
Description CAP CER 0.1UF 6.3V X7R 0603
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

0.1µF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets X2Y® Series Datasheet
Ceramic Cap Catalog
Product Training Modules Introduction to X2Y® Capacitors
Environmental Information RoHS Cert
Featured Product X2Y® Ceramic Capacitors
EDA / CAD Models 6R3X14W104MV4T by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Johanson Dielectrics Inc.
Series X2Y®
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,1µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (X2Y)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.064" L x 0.035" W (1.63mm x 0.89mm)
Height - Seated (Max) -
Thickness (Max) 0.026" (0.66mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 709-1009-6