EUR | USD

Price & Procurement
98.188 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 €0,30
10 0,20800 €2,08
50 0,14500 €7,25
100 0,12440 €12,44
500 0,09330 €46,65
1.000 0,07878 €78,78

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,30000

Excludes VAT

€0,35700

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 709-1003-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 96.000 - Immediate
  • Unit Price: 0,07049 €
  • Cut Tape (CT)  : 709-1003-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 98.188 - Immediate
  • Unit Price: 0,30000 €

500X14N470MV4T

Datasheet
Digi-Key Part Number 709-1003-6-ND
Copy  
Manufacturer

Johanson Dielectrics Inc.

Copy  
Manufacturer Part Number 500X14N470MV4T
Copy  
Description CAP CER 47PF 50V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

47pF ±20% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets X2Y® Series Datasheet
Ceramic Cap Catalog
Product Training Modules Introduction to X2Y® Capacitors
Environmental Information RoHS Cert
Featured Product X2Y® Ceramic Capacitors
EDA / CAD Models 500X14N470MV4T by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Johanson Dielectrics Inc.
Series X2Y®
Packaging Digi-Reel® 
Part Status Active
Capacitance 47pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL (X2Y)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.064" L x 0.035" W (1.63mm x 0.89mm)
Height - Seated (Max) -
Thickness (Max) 0.026" (0.66mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 709-1003-6