EUR | USD

Price & Procurement
49,235 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 €0,34
10 0,24200 €2,42
50 0,16920 €8,46
100 0,14510 €14,51
500 0,10880 €54,40
1.000 0,09188 €91,88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,34000

Excludes VAT

€0,40460

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 709-1219-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: €0.08296
  • Cut Tape (CT)  : 709-1219-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 49,235 - Immediate
  • Unit Price: €0.35000

500X07W472MV4T

Datasheet
Digi-Key Part Number 709-1219-6-ND
Copy  
Manufacturer

Johanson Dielectrics Inc.

Copy  
Manufacturer Part Number 500X07W472MV4T
Copy  
Description CAP CER 4700PF 50V X7R 0402
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4700pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets X2Y® Series Datasheet
Ceramic Cap Catalog
Environmental Information RoHS Cert
Featured Product X2Y® Ceramic Capacitors
EDA / CAD Models 500X07W472MV4T by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Johanson Dielectrics Inc.
Series X2Y®
Packaging Digi-Reel® 
Part Status Active
Capacitance 4700pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (X2Y)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.045" L x 0.025" W (1.14mm x 0.64mm)
Height - Seated (Max) -
Thickness (Max) 0.020" (0.51mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

S-X07CBK

CAP KIT CER 1.8PF-10000PF 600PCS

Johanson Dielectrics Inc.

€49.98000 Details
Additional Resources
Standard Package 1
Other Names 709-1219-6