Price & Procurement
283.236 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 €0,37
10 0,25400 €2,54
50 0,17800 €8,90
100 0,15260 €15,26
500 0,11440 €57,20
1.000 0,09662 €96,62

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,37000

Excludes VAT

€0,44030

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 709-1325-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 280.000 - Immediate
  • Unit Price: 0,08645 €
  • Cut Tape (CT)  : 709-1325-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 283.236 - Immediate
  • Unit Price: 0,37000 €

101X15W103MV4E

Datasheet
Digi-Key Part Number 709-1325-6-ND
Copy  
Manufacturer

Johanson Dielectrics Inc.

Copy  
Manufacturer Part Number 101X15W103MV4E
Copy  
Description CAP CER 10000PF 100V X7R 0805
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10000pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets X2Y® Series Datasheet
Ceramic Cap Catalog
Environmental Information RoHS Cert
Featured Product X2Y® Ceramic Capacitors
EDA / CAD Models 101X15W103MV4E by SnapEDA
101X15W103MV4E by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Johanson Dielectrics Inc.
Series X2Y®
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (X2Y)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) -
Thickness (Max) 0.040" (1.02mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 709-1325-6