EUR | USD
Favorite

O 12,0-JO32-B-1V3-1-T1-LF 12MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
1.253 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70 €
10 0,62000 6,20 €
50 0,57980 28,99 €
100 0,51230 51,23 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,70000 €

Excludes VAT

0,83300 €

Includes VAT

Alternate Package

O 12,0-JO32-B-1V3-1-T1-LF

Datasheet
Digi-Key Part Number 1908-O120-JO32-B-1V3-1-T1-LFCT-ND
Copy  
Manufacturer

Jauch Quartz

Copy  
Manufacturer Part Number O 12,0-JO32-B-1V3-1-T1-LF
Copy  
Description XTAL OSC XO 12MHZ HCMOS SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

12MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets JO32 Type Datasheet
Featured Product JO22/JO32 JO (V) Series Miniature SMD oscillators
Product Attributes
Type Description Select All
Categories
Manufacturer Jauch Quartz
Series JO32
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 12MHz
Function Enable/Disable
Output HCMOS, LVCMOS
Voltage - Supply 1.8V ~ 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 3mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.041" (1.05mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

Q 0,032768-JTX310-12,5-20-T1-HMR-LF

CRYSTAL 32.7680KHZ 12.5PF SMD

Jauch Quartz

0,37000 € Details

FI-RE41S-VF-R1300

CONN RCPT 41POS 0.02 GOLD SMD

JAE Electronics

2,04000 € Details

TC7WH14FU,LJ(CT

IC INVERTER SCHMITT 3CH SM8

Toshiba Semiconductor and Storage

0,31000 € Details

J49SMH-F-G-G-K-8M0

CRYSTAL 8.0000MHZ 18PF SMD

Jauch Quartz

0,17000 € Details

SN75LVDS83BDGGR

IC DRIVER 5/0 56TSSOP

Texas Instruments

5,15000 € Details

PTS645SM43SMTR92 LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

0,20000 € Details
Additional Resources
Standard Package 1
Other Names 1908-O120-JO32-B-1V3-1-T1-LFCT