M-986-2R2P 2/2 Transceiver Full 40-DIP
Non-Stock

M-986-2R2P

Digi-Key Part Number M-986-2R2P-ND
Copy  
Manufacturer

IXYS Integrated Circuits Division

Copy  
Manufacturer Part Number M-986-2R2P
Copy  
Description IC TRANSCEIVER FULL 2/2 40DIP
Copy  
Detailed Description

2/2 Transceiver Full 40-DIP

Copy  
Customer Reference
Documents & Media
PCN Obsolescence/ EOL M-986-2R2P 17/Aug/2017
EDA / CAD Models M-986-2R2P by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer IXYS Integrated Circuits Division
Series -
Packaging Tube 
Part Status Obsolete
Type Transceiver
Protocol -
Number of Drivers/Receivers 2/2
Duplex Full
Data Rate -
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature 0°C ~ 150°C
Mounting Type Through Hole
Package / Case 40-DIP (0.600", 15.24mm)
Supplier Device Package 40-DIP
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 9