EUR | USD

IN-S63AT5UW White LED Indication - Discrete 3V 0603 (1608 Metric)
Price & Procurement
210.374 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 €0,28
10 0,15200 €1,52
100 0,07030 €7,03
500 0,06488 €32,44
1.000 0,05083 €50,83
2.000 0,04975 €99,49

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,28000

Excludes VAT

€0,33320

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1830-1063-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 208.000 - Immediate
  • Unit Price: 0,04975 €
  • Digi-Reel®  : 1830-1063-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 210.374 - Immediate
  • Unit Price: Digi-Reel®

IN-S63AT5UW

Datasheet
Digi-Key Part Number 1830-1063-1-ND
Copy  
Manufacturer

Inolux

Copy  
Manufacturer Part Number IN-S63AT5UW
Copy  
Description LED WHITE CLEAR 0603 SMD
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

White LED Indication - Discrete 3V 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets IN-S63AT Series
HTML Datasheet IN-S63AT Series
Product Attributes
Type Description Select All
Categories
Manufacturer Inolux
Series IN-S63AT
Packaging Cut Tape (CT) 
Part Status Active
Color White
Configuration Standard
Lens Color Clear
Lens Transparency Clear
Millicandela Rating 900mcd
Lens Style Rectangle with Flat Top
Lens Size 1.15mm x 0.80mm
Voltage - Forward (Vf) (Typ) 3V
Current - Test 5mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.40mm
Base Part Number IN-S63
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

150060RS75000

LED RED CLEAR 0603 SMD

Würth Elektronik

0,11000 € Details

150060BS75000

LED BLUE CLEAR 0603 SMD

Würth Elektronik

0,13000 € Details

IN-S63BT5UW

LED WHITE CLEAR 0603 SMD

Inolux

0,26000 € Details

NUP2105LT1G

TVS DIODE 24VWM 44VC SOT23-3

ON Semiconductor

0,38000 € Details

FTSH-105-01-F-DV-K

CONN HEADER SMD 10POS 1.27MM

Samtec Inc.

2,93000 € Details

19-113Z/T1D-CP2Q2HY/3T

LED WHITE DIFFUSED 2SMD

Everlight Electronics Co Ltd

0,26000 € Details
Additional Resources
Standard Package 1
Other Names 1830-1063-1