IN-S63AS5B Blue 467nm LED Indication - Discrete 2.9V 2-SMD, No Lead
Price & Procurement
319.146 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 €0,35
10 0,18600 €1,86
100 0,08660 €8,66
500 0,07994 €39,97
1.000 0,06262 €62,62
2.000 0,06129 €122,58

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,35000

Excludes VAT

€0,41650

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1830-1029-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 316.000 - Immediate
  • Unit Price: €0,06129
  • Digi-Reel®  : 1830-1029-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 319.146 - Immediate
  • Unit Price: Digi-Reel®

IN-S63AS5B

Datasheet
Digi-Key Part Number 1830-1029-1-ND
Copy  
Manufacturer

Inolux

Copy  
Manufacturer Part Number IN-S63AS5B
Copy  
Description LED BLUE CLEAR 0603 SMD R/A
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Blue 467nm LED Indication - Discrete 2.9V 2-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets IN-S63AS Series
Product Attributes
Type Description Select All
Categories
Manufacturer Inolux
Series IN-S63AS
Packaging Cut Tape (CT) 
Part Status Active
Color Blue
Configuration Standard
Lens Color Clear
Lens Transparency Clear
Millicandela Rating 80mcd
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 0.60mm
Voltage - Forward (Vf) (Typ) 2.9V
Current - Test 5mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 467nm
Wavelength - Peak 468nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package 0603
Size / Dimension 1.70mm L x 1.10mm W
Height (Max) 0.60mm
Base Part Number IN-S63
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

IN-S63ASR

LED RED CLEAR 0603 SMD R/A

Inolux

€0,35000 Details

IN-S63ASG

LED GREEN CLEAR 0603 SMD R/A

Inolux

€0,36000 Details

IN-S63AS5UW

LED WHITE CLEAR 0603 SMD R/A

Inolux

€0,31000 Details

R-78E3.3-0.5

DC DC CONVERTER 3.3V 2W

Recom Power

€2,68000 Details

MC1413BDR2G

TRANS 7NPN DARL 50V 0.5A 16SOIC

onsemi

€0,62000 Details

PRPC002SAAN-RC

CONN HEADER VERT 2POS 2.54MM

Sullins Connector Solutions

€0,07000 Details
Additional Resources
Standard Package 1
Other Names 1830-1029-1