EUR | USD

IN-S42BT5UW White LED Indication - Discrete 3.2V 0402 (1005 Metric)
Price & Procurement
4,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 €0,35
10 0,23200 €2,32
100 0,15460 €15,46
500 0,10692 €53,46
1.000 0,08909 €89,09

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,35000

Excludes VAT

€0,41650

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1830-IN-S42BT5UWTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: €0.08093
  • Digi-Reel®  : 1830-IN-S42BT5UWDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,500 - Immediate
  • Unit Price: Digi-Reel®

IN-S42BT5UW

Datasheet
Digi-Key Part Number 1830-IN-S42BT5UWCT-ND
Copy  
Manufacturer

Inolux

Copy  
Manufacturer Part Number IN-S42BT5UW
Copy  
Description TOP VIEW / 0402 / 1.0X0.5X0.4
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

White LED Indication - Discrete 3.2V 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets IN-S42BT Series
Product Attributes
Type Description Select All
Categories
Manufacturer Inolux
Series IN-S42BT
Packaging Cut Tape (CT) 
Part Status Active
Color White
Configuration -
Lens Color -
Lens Transparency Diffused
Millicandela Rating 285mcd
Lens Style Rectangle with Flat Top
Lens Size 0.70mm x 0.50mm
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 5mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 1.00mm L x 0.50mm W
Height (Max) 0.50mm
Base Part Number IN-S42
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

IN-S42BT5G

TOP VIEW / 0402 / 1.0X0.5X0.4

Inolux

€0.32000 Details

IN-S42ATUW

LED WHITE CLEAR 0402 SMD

Inolux

€0.40000 Details

CL-287S-WS-D-T

LED WHITE SMD

Citizen

€0.30000 Details

VLMW1500-GS08

LED COOL WHITE 0402 SMD

Vishay Semiconductor Opto Division

€0.37000 Details

QBLP595-IW-2897

LED WHITE DIFFUSED 0402 SMD

QT Brightek (QTB)

€0.34000 Details

QBLP595-IW

LED WHITE DIFFUSED 0402 SMD

QT Brightek (QTB)

€0.34000 Details
Additional Resources
Standard Package 1
Other Names 1830-IN-S42BT5UWCT