EUR | USD
Favorite

IN-S126TASRGB Red, Green, Blue (RGB) LED Indication - Discrete 1.6V Red, 2.8V Green, 2.8V Blue 4-SMD
Price & Procurement
36.351 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 €0,47
10 0,30900 €3,09
100 0,20440 €20,44
1.000 0,15781 €157,81

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,47000

Excludes VAT

€0,55930

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1830-1052-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 33.000 - Immediate
  • Unit Price: 0,14260 €
  • Cut Tape (CT)  : 1830-1052-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 36.351 - Immediate
  • Unit Price: 0,47000 €

IN-S126TASRGB

Datasheet
Digi-Key Part Number 1830-1052-6-ND
Copy  
Manufacturer

Inolux

Copy  
Manufacturer Part Number IN-S126TASRGB
Copy  
Description LED RGB CLEAR 1206 SMD R/A
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Red, Green, Blue (RGB) LED Indication - Discrete 1.6V Red, 2.8V Green, 2.8V Blue 4-SMD

Copy  
Customer Reference
Documents & Media
Datasheets IN-S126TASRGB
EDA / CAD Models IN-S126TASRGB by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Inolux
Series IN-S126TASRGB
Packaging Digi-Reel® 
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Common Anode
Lens Color Clear
Lens Transparency Clear
Millicandela Rating 250mcd Red, 1100mcd Green, 200mcd Blue
Lens Style Rectangle with Domed Top
Lens Size 2.20mm x 1.00mm
Voltage - Forward (Vf) (Typ) 1.6V Red, 2.8V Green, 2.8V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant -
Wavelength - Peak 625nm Red, 523nm Green, 470nm Blue
Features -
Package / Case 4-SMD
Supplier Device Package 1206
Size / Dimension 3.20mm L x 1.50mm W
Height (Max) 1.00mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

155124M173200

LED RGB CLEAR 1204 SMD R/A

Würth Elektronik

0,41000 € Details

APFA3010LSEEZGKQBKC

LED RGB CLEAR 4SMD R/A

Kingbright

0,70000 € Details

BM03B-ACHSS-GAN-TF(LF)(SN)

CONN HEADER SMD R/A 3POS 1.2MM

JST Sales America Inc.

0,54000 € Details

S2B-ZR(LF)(SN)

CONN HEADER R/A 2POS 1.5MM

JST Sales America Inc.

0,15000 € Details

RB520S30T1G

DIODE SCHOTTKY 30V 200MA SOD523

ON Semiconductor

0,11000 € Details

124018802112A

USB TYPE C, RECEPTACLE, TOP MOUN

Amphenol ICC (Commercial Products)

2,60000 € Details
Additional Resources
Standard Package 1
Other Names 1830-1052-6