EUR | USD
Favorite

IN-S124BRUW White LED Indication - Discrete 3.3V 1206 (3216 Metric)
Price & Procurement
113.576 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41 €
10 0,24900 2,49 €
100 0,14310 14,31 €
1.000 0,11201 112,01 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,41000 €

Excludes VAT

0,48790 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1830-1126-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 112.000 - Immediate
  • Unit Price: 0,10267 €
  • Digi-Reel®  : 1830-1126-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 113.576 - Immediate
  • Unit Price: Digi-Reel®

IN-S124BRUW

Datasheet
Digi-Key Part Number 1830-1126-1-ND
Copy  
Manufacturer

Inolux

Copy  
Manufacturer Part Number IN-S124BRUW
Copy  
Description LED WHITE CLEAR 1204 SMD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

White LED Indication - Discrete 3.3V 1206 (3216 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets IN-S124BR Series
Product Attributes
Type Description Select All
Categories
Manufacturer Inolux
Series IN-S124BR
Packaging Cut Tape (CT) 
Part Status Active
Color White
Configuration Standard
Lens Color Clear
Lens Transparency Clear
Millicandela Rating 715mcd
Lens Style Round with Domed Top
Lens Size 2mm, T-3/4
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 20°
Mounting Type Surface Mount, Bottom Entry
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 1204
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.85mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LW P4SG-V2AB-JKPL-1-ZI

LED COOL WHITE DIFF SMD BOTTOM

OSRAM Opto Semiconductors Inc.

0,60000 € Details

23-11/T7D-CQ2R2QY/2A

LED WHITE DIFFUSED 2SMD

Everlight Electronics Co Ltd

0,55000 € Details

IN-S124BRR

LED RED CLEAR 1204 SMD

Inolux

0,37000 € Details

IN-S124BRG

LED GREEN CLEAR 1204 SMD

Inolux

0,44000 € Details

2STR2230

TRANS PNP 30V 1.5A SOT-23

STMicroelectronics

0,32000 € Details

ALS-PT204-6C/L177

SENSOR PHOTO 630NM RADIAL

Everlight Electronics Co Ltd

0,34000 € Details
Additional Resources
Standard Package 1
Other Names 1830-1126-1