EUR | USD
Favorite

IN-S124ARUW White LED Indication - Discrete 3.3V 2-SMD, No Lead
Price & Procurement
42.457 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33 €
10 0,21600 2,16 €
100 0,14400 14,40 €
500 0,09956 49,78 €
1.000 0,08296 82,96 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,33000 €

Excludes VAT

0,39270 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1830-1119-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 42.000 - Immediate
  • Unit Price: 0,07467 €
  • Cut Tape (CT)  : 1830-1119-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 42.457 - Immediate
  • Unit Price: 0,33000 €

IN-S124ARUW

Datasheet
Digi-Key Part Number 1830-1119-6-ND
Copy  
Manufacturer

Inolux

Copy  
Manufacturer Part Number IN-S124ARUW
Copy  
Description LED WHITE CLEAR 1204 SMD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

White LED Indication - Discrete 3.3V 2-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets IN-S124AR Series
EDA / CAD Models IN-S124ARUW by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Inolux
Series IN-S124AR
Packaging Digi-Reel® 
Part Status Active
Color White
Configuration Standard
Lens Color Clear
Lens Transparency Clear
Millicandela Rating 140mcd
Lens Style Square with Flat Top
Lens Size 1.20mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount, Bottom Entry
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package 1204
Size / Dimension 3.20mm L x 1.20mm W
Height (Max) 1.10mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

IN-S124BRUW

LED WHITE CLEAR 1204 SMD

Inolux

0,41000 € Details

5976901607F

LED WHITE 1206 SMD

Dialight

0,69000 € Details

CAP1126-1-AP-TR

IC TOUCH SENSOR/LED DRVR 16QFN

Microchip Technology

0,75000 € Details

IN-S124ARB

LED BLUE CLEAR 1204 SMD

Inolux

0,33000 € Details

0541324062

CONN FFC BOTTOM 40POS 0.50MM R/A

Molex

1,60000 € Details

PMV16XNR

MOSFET N-CH 20V 6.8A TO236AB

Nexperia USA Inc.

0,34000 € Details
Additional Resources
Standard Package 1
Other Names 1830-1119-6